Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120065-0957Copy
Manufacturer Standard Lead Time9 weeks
Order Code2918376
Product RangeMicro-Change 120065 Series
Also Known As1200650957, 808000P02M100, 120065-0957
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY883.020 (CNY997.8126) |
| 5+ | CNY878.610 (CNY992.8293) |
| 10+ | CNY874.190 (CNY987.8347) |
| 25+ | CNY869.770 (CNY982.8401) |
| 50+ | CNY865.350 (CNY977.8455) |
| 100+ | CNY848.030 (CNY958.2739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY883.02 (CNY997.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120065-0957Copy
Manufacturer Standard Lead Time9 weeks
Order Code2918376
Product RangeMicro-Change 120065 Series
Also Known As1200650957, 808000P02M100, 120065-0957
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangeMicro-Change 120065 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
33ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Micro-Change 120065 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
