Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120065-0953Copy
Manufacturer Standard Lead Time9 weeks
Order Code2918375
Product RangeMicro-Change 120065 Series
Also Known As1200650953, 808000P02M050, 120065-0953
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY528.370 (CNY597.0581) |
| 5+ | CNY509.860 (CNY576.1418) |
| 10+ | CNY497.980 (CNY562.7174) |
| 25+ | CNY486.100 (CNY549.293) |
| 50+ | CNY476.380 (CNY538.3094) |
| 100+ | CNY466.660 (CNY527.3258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY528.37 (CNY597.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120065-0953Copy
Manufacturer Standard Lead Time9 weeks
Order Code2918375
Product RangeMicro-Change 120065 Series
Also Known As1200650953, 808000P02M050, 120065-0953
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120065 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Micro-Change 120065 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318422
