Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-2853Copy
Manufacturer Standard Lead Time9 weeks
Order Code2918293
Product RangeMicro-Change 120006 Series
Also Known As1200062853, 804000P03M150, 120006-2853
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.720 (CNY298.0036) |
| 5+ | CNY253.290 (CNY286.2177) |
| 10+ | CNY248.230 (CNY280.4999) |
| 25+ | CNY243.160 (CNY274.7708) |
| 50+ | CNY238.100 (CNY269.053) |
| 100+ | CNY233.030 (CNY263.3239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.72 (CNY298.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-2853Copy
Manufacturer Standard Lead Time9 weeks
Order Code2918293
Product RangeMicro-Change 120006 Series
Also Known As1200062853, 804000P03M150, 120006-2853
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric15m
Cable Length - Imperial49ft
Product RangeMicro-Change 120006 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
49ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
15m
Product Range
Micro-Change 120006 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
