Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120069-0187Copy
Manufacturer Standard Lead Time13 weeks
Order Code2918315
Product RangeMicro-Change 120069 Series
Also Known As1200690187, 804S01P20M050, 120069-0187
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.810 (CNY284.5453) |
| 10+ | CNY246.280 (CNY278.2964) |
| 25+ | CNY240.980 (CNY272.3074) |
| 100+ | CNY236.170 (CNY266.8721) |
| 250+ | CNY231.350 (CNY261.4255) |
| 500+ | CNY226.530 (CNY255.9789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.81 (CNY284.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120069-0187Copy
Manufacturer Standard Lead Time13 weeks
Order Code2918315
Product RangeMicro-Change 120069 Series
Also Known As1200690187, 804S01P20M050, 120069-0187
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120069 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Micro-Change 120069 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
