Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoTV5GCopy
Manufacturer Standard Lead Time15 weeks
Order Code170072
Your Part Number
1,816 In Stock
Need more?
1,816 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.500 (CNY33.335) |
| 10+ | CNY21.300 (CNY24.069) |
| 25+ | CNY20.880 (CNY23.5944) |
| 50+ | CNY20.450 (CNY23.1085) |
| 100+ | CNY20.030 (CNY22.6339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.50 (CNY33.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoTV5GCopy
Manufacturer Standard Lead Time15 weeks
Order Code170072
Technical Datasheet
Thermal Resistance21.6°C/W
Packages CooledTO-126
External Width - Metric22mm
External Height - Metric19mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.87"
External Height - Imperial0.75"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
Product Overview
The TV5G from Aavid Thermalloy is a PCB, board level narrow channel style heat sink featuring twisted fins in TO-220 package.
- Height and length of 19.05mm
- Width of 22mm
- Vertical mount
- Black anodize finish
- Thermal resistance of 21.6°C/W
- Aluminium heat sink
Applications
Industrial
Technical Specifications
Thermal Resistance
21.6°C/W
External Width - Metric
22mm
External Length - Metric
19mm
Heat Sink Material
Aluminium
External Height - Imperial
0.75"
External Diameter - Imperial
-
Packages Cooled
TO-126
External Height - Metric
19mm
External Diameter - Metric
-
External Width - Imperial
0.87"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Alternatives for TV5G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
