Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoTV58GCopy
Manufacturer Standard Lead Time15 weeks
Order Code170073
Your Part Number
2,617 In Stock
Need more?
52 Next business day delivery available(Shanghai stock)
2,565 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.300 (CNY33.109) |
| 5+ | CNY28.270 (CNY31.9451) |
| 10+ | CNY27.240 (CNY30.7812) |
| 20+ | CNY26.210 (CNY29.6173) |
| 50+ | CNY25.180 (CNY28.4534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.30 (CNY33.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoTV58GCopy
Manufacturer Standard Lead Time15 weeks
Order Code170073
Technical Datasheet
Thermal Resistance30°C/W
Packages CooledTO-220
External Width - Metric22mm
External Height - Metric11mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.87"
External Height - Imperial0.43"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
Product Overview
The TV58 is a 10.92 x 19 x 22mm channel style Heat Sink with slanted fins. This board level heat sink is made of aluminium with black anodized finish. This heat sink features vertical/horizontal mount orientation and is suitable for use with TO-220, TO-220-single gauge devices.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
30°C/W
External Width - Metric
22mm
External Length - Metric
19mm
Heat Sink Material
Aluminium
External Height - Imperial
0.43"
External Diameter - Imperial
-
Packages Cooled
TO-220
External Height - Metric
11mm
External Diameter - Metric
-
External Width - Imperial
0.87"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
