Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoTV1500Copy
Manufacturer Standard Lead Time15 weeks
Order Code179934
Your Part Number
2,087 In Stock
Need more?
2,087 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.490 (CNY50.2737) |
| 5+ | CNY44.020 (CNY49.7426) |
| 10+ | CNY41.070 (CNY46.4091) |
| 20+ | CNY38.940 (CNY44.0022) |
| 50+ | CNY37.120 (CNY41.9456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.49 (CNY50.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoTV1500Copy
Manufacturer Standard Lead Time15 weeks
Order Code179934
Technical Datasheet
Thermal Resistance14.2°C/W
Packages CooledTO-126, TO-220
External Width - Metric30mm
External Height - Metric12.7mm
External Length - Metric30.2mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.18"
External Height - Imperial0.5"
External Length - Imperial1.19"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TV1500 is a 12.7 x 30.2 x 30mm low profile channel style Heat Sink with twisted fins. This heat sink is made of aluminium with black anodized finish. This heat sink features vertical mount orientation and is suitable for use with TO-220-single gauge device.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
14.2°C/W
External Width - Metric
30mm
External Length - Metric
30.2mm
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
TO-126, TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
1.19"
Product Range
-
Technical Docs (2)
Alternatives for TV1500
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
