Print Page
Image is for illustrative purposes only. Please refer to product description.

428 In Stock
Need more?
428 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY276.930 (CNY312.9309) |
| 5+ | CNY269.210 (CNY304.2073) |
| 10+ | CNY255.600 (CNY288.828) |
| 20+ | CNY253.350 (CNY286.2855) |
| 50+ | CNY250.980 (CNY283.6074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY276.93 (CNY312.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoPF527Copy
Order Code177013
Technical Datasheet
Thermal Resistance7.3°C/W
Packages CooledTO-3
External Width - Metric40.8mm
External Height - Metric25mm
External Length - Metric26.9mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.61"
External Height - Imperial0.98"
External Length - Imperial1.06"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The PF527 is a Heat Sink made of aluminium with black anodize finish. It is suitable for clamp over TO-3 case without disturbing the device connections and using almost no additional board space.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
7.3°C/W
External Width - Metric
40.8mm
External Length - Metric
26.9mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-3
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
1.61"
External Length - Imperial
1.06"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01563
