Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoOS533-100-BCopy
Manufacturer Standard Lead Time16 weeks
Order Code1773371
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.790 (CNY101.4627) |
| 5+ | CNY88.850 (CNY100.4005) |
| 10+ | CNY82.890 (CNY93.6657) |
| 20+ | CNY78.590 (CNY88.8067) |
| 50+ | CNY74.920 (CNY84.6596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.79 (CNY101.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoOS533-100-BCopy
Manufacturer Standard Lead Time16 weeks
Order Code1773371
Packages CooledTO-218, TO-220, TO-251, TO-262, TO-273
External Width - Metric22mm
External Height - Metric28.5mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink Material-
External Diameter - Imperial-
Product Range-
Product Overview
The OS533-100-B is a 28.5 x 100 x 22mm extruded Heat Sink with PCB max clip mount. This heat sink suitable for use with TO 218, TO 220, TO 251, TO 262 and TO 273 devices.
Applications
HVAC
Technical Specifications
Packages Cooled
TO-218, TO-220, TO-251, TO-262, TO-273
External Height - Metric
28.5mm
External Diameter - Metric
-
External Diameter - Imperial
-
External Width - Metric
22mm
External Length - Metric
100mm
Heat Sink Material
-
Product Range
-
Technical Docs (1)
Alternatives for OS533-100-B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
