Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoOS518-150-BCopy
Manufacturer Standard Lead Time18 weeks
Order Code1773365
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.150 (CNY115.4295) |
| 5+ | CNY101.090 (CNY114.2317) |
| 10+ | CNY94.310 (CNY106.5703) |
| 20+ | CNY89.410 (CNY101.0333) |
| 50+ | CNY85.240 (CNY96.3212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.15 (CNY115.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoOS518-150-BCopy
Manufacturer Standard Lead Time18 weeks
Order Code1773365
Packages CooledTO-218, TO-220, TO-251, TO-262, TO-273
External Width - Metric38mm
External Height - Metric54mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink Material-
External Diameter - Imperial-
Product Range-
Product Overview
The OS518-150-B is a 54 x 150 x 38mm non-standard extruded Heat Sink with PCB max clip mount. This heat sink suitable for use with TO-218, TO-220, TO-251, TO-262 and TO-273 devices.
Applications
Industrial, Consumer Electronics
Technical Specifications
Packages Cooled
TO-218, TO-220, TO-251, TO-262, TO-273
External Height - Metric
54mm
External Diameter - Metric
-
External Diameter - Imperial
-
External Width - Metric
38mm
External Length - Metric
150mm
Heat Sink Material
-
Product Range
-
Technical Docs (1)
Alternatives for OS518-150-B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246
