Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoMAX03NGCopy
Manufacturer Standard Lead Time14 weeks
Order Code2082841
Your Part Number
3,605 In Stock
Need more?
3,605 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.450 (CNY3.8985) |
| 50+ | CNY3.180 (CNY3.5934) |
| 100+ | CNY3.060 (CNY3.4578) |
| 250+ | CNY2.910 (CNY3.2883) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.50 (CNY38.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoMAX03NGCopy
Manufacturer Standard Lead Time14 weeks
Order Code2082841
Technical Datasheet
Fixing TypeRail Clip
For Use WithAavid Thermalloy Max Clip Extrusion Profiles
External Length14.7mm
External Width15mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAX03NG is a 0.5mm standard force Rail Mounted Clip intended solely for use with Avid Thermalloy max clip extrusion profiles.
- Compatible Packages: TO-218, TO-220, MAX-220, TO-247, MAX-247
- Dimensions: 15mm x 0.5mm x 14.7mm
- Mounting Style: Rail clip
Applications
Thermal Management, Industrial
Technical Specifications
Fixing Type
Rail Clip
External Length
14.7mm
Product Range
-
For Use With
Aavid Thermalloy Max Clip Extrusion Profiles
External Width
15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
