Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoM48118B011000GCopy
Order Code3264756
Product RangeMax Clip M48
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.240 (CNY36.4312) |
| 5+ | CNY28.210 (CNY31.8773) |
| 10+ | CNY23.370 (CNY26.4081) |
| 20+ | CNY20.960 (CNY23.6848) |
| 50+ | CNY19.960 (CNY22.5548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.24 (CNY36.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoM48118B011000GCopy
Order Code3264756
Product RangeMax Clip M48
Thermal Resistance-
Packages CooledTO-126, TO-220, TO-247
External Width - Metric38.5mm
External Height - Metric22mm
External Length - Metric30.15mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial1.52"
External Height - Imperial0.87"
External Length - Imperial1.19"
External Diameter - Imperial-
Product RangeMax Clip M48
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Resistance
-
External Width - Metric
38.5mm
External Length - Metric
30.15mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.87"
External Diameter - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Packages Cooled
TO-126, TO-220, TO-247
External Height - Metric
22mm
External Diameter - Metric
-
External Width - Imperial
1.52"
External Length - Imperial
1.19"
Product Range
Max Clip M48
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
