Print Page
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.270 (CNY21.7751) |
| 10+ | CNY17.060 (CNY19.2778) |
| 25+ | CNY16.250 (CNY18.3625) |
| 50+ | CNY15.670 (CNY17.7071) |
| 100+ | CNY15.100 (CNY17.063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.27 (CNY21.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoM47059B011000GCopy
Manufacturer Standard Lead Time16 weeks
Order Code3261683
Product RangeM47
Technical Datasheet
Thermal Resistance-
Packages CooledTO-126, TO-220, TO-247
External Width - Metric19.4mm
External Height - Metric31.5mm
External Length - Metric14.99mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.76"
External Height - Imperial1.24"
External Length - Imperial0.59"
External Diameter - Imperial-
Product RangeM47
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Resistance
-
External Width - Metric
19.4mm
External Length - Metric
14.99mm
Heat Sink Material
Aluminium
External Height - Imperial
1.24"
External Diameter - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Packages Cooled
TO-126, TO-220, TO-247
External Height - Metric
31.5mm
External Diameter - Metric
-
External Width - Imperial
0.76"
External Length - Imperial
0.59"
Product Range
M47
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

