Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.150 (CNY34.0695) |
| 5+ | CNY28.430 (CNY32.1259) |
| 10+ | CNY26.700 (CNY30.171) |
| 20+ | CNY25.610 (CNY28.9393) |
| 50+ | CNY24.920 (CNY28.1596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.15 (CNY34.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoM45165B021000GCopy
Order Code3261690
Product RangeM45
Technical Datasheet
Thermal Resistance-
Packages CooledTO-126, TO-220, TO-247
External Width - Metric30mm
External Height - Metric50.5mm
External Length - Metric41.91mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.18"
External Height - Imperial1.988"
External Length - Imperial1.65"
External Diameter - Imperial-
Product RangeM45
Technical Specifications
Thermal Resistance
-
External Width - Metric
30mm
External Length - Metric
41.91mm
Heat Sink Material
Aluminium
External Height - Imperial
1.988"
External Diameter - Imperial
-
Packages Cooled
TO-126, TO-220, TO-247
External Height - Metric
50.5mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
1.65"
Product Range
M45
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

