Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No530002B02500GCopy
Manufacturer Standard Lead Time16 weeks
Order Code2295719
Your Part Number
425 In Stock
Need more?
425 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.300 (CNY122.379) |
| 5+ | CNY94.770 (CNY107.0901) |
| 10+ | CNY78.520 (CNY88.7276) |
| 20+ | CNY70.400 (CNY79.552) |
| 50+ | CNY66.490 (CNY75.1337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.30 (CNY122.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No530002B02500GCopy
Manufacturer Standard Lead Time16 weeks
Order Code2295719
Technical Datasheet
Thermal Resistance2.6°C/W
Packages CooledTO-220
External Width - Metric41.91mm
External Height - Metric63.5mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.65"
External Height - Imperial2.5"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
Alternatives for 530002B02500G
1 Product Found
Product Overview
The 530002B02500G is a 25.4mm extruded Heat Sink with aluminium construction, black anodized finish, large radial fins and solderable pins, 2.6°C/W thermal resistance. This heat sink non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
- Vertical mount orientation
Applications
HVAC
Technical Specifications
Thermal Resistance
2.6°C/W
External Width - Metric
41.91mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminium
External Height - Imperial
2.5"
External Diameter - Imperial
-
Packages Cooled
TO-220
External Height - Metric
63.5mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
