Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No523002B00000GCopy
Manufacturer Standard Lead Time16 weeks
Order Code1601251
Your Part Number
6,412 In Stock
Need more?
6,412 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.570 (CNY32.2841) |
| 5+ | CNY25.000 (CNY28.250) |
| 10+ | CNY20.720 (CNY23.4136) |
| 20+ | CNY18.570 (CNY20.9841) |
| 50+ | CNY17.540 (CNY19.8202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.57 (CNY32.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No523002B00000GCopy
Manufacturer Standard Lead Time16 weeks
Order Code1601251
Technical Datasheet
Thermal Resistance19°C/W
Packages CooledTO-220
External Width - Metric25.4mm
External Height - Metric12.7mm
External Length - Metric30mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1"
External Height - Imperial0.5"
External Length - Imperial1.18"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 523002B00000G is a channel Heat Sink with integrated tabs suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. This 6230B heat sink is made of aluminium with black anodize finish.
- Vertical mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
19°C/W
External Width - Metric
25.4mm
External Length - Metric
30mm
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1"
External Length - Imperial
1.18"
Product Range
-
Technical Docs (1)
Alternatives for 523002B00000G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041
