Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No507002B00000GCopy
Manufacturer Standard Lead Time16 weeks
Order Code2822616
Your Part Number
537 In Stock
Need more?
537 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.400 (CNY17.402) |
| 10+ | CNY13.480 (CNY15.2324) |
| 25+ | CNY11.170 (CNY12.6221) |
| 50+ | CNY10.010 (CNY11.3113) |
| 100+ | CNY9.450 (CNY10.6785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.40 (CNY17.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No507002B00000GCopy
Manufacturer Standard Lead Time16 weeks
Order Code2822616
Technical Datasheet
Thermal Resistance15.6°C/W
Packages CooledTO-220
External Width - Metric44.45mm
External Height - Metric9.52mm
External Length - Metric17.78mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.75"
External Height - Imperial0.375"
External Length - Imperial0.7"
External Diameter - Imperial-
Product Range-
Product Overview
The 507002B00000G is a wide hat section Heat Sink for use with TO-220 and single-gauge (0.02-inch) TO-220 packages. This 6070B heat sink is made of aluminium with black anodize finish.
- Vertical and horizontal mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
15.6°C/W
External Width - Metric
44.45mm
External Length - Metric
17.78mm
Heat Sink Material
Aluminium
External Height - Imperial
0.375"
External Diameter - Imperial
-
Packages Cooled
TO-220
External Height - Metric
9.52mm
External Diameter - Metric
-
External Width - Imperial
1.75"
External Length - Imperial
0.7"
Product Range
-
Technical Docs (1)
Alternatives for 507002B00000G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00224
