Print Page
Image is for illustrative purposes only. Please refer to product description.

1,640 In Stock
Need more?
1,640 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.120 (CNY21.6056) |
| 10+ | CNY16.160 (CNY18.2608) |
| 25+ | CNY14.970 (CNY16.9161) |
| 50+ | CNY13.780 (CNY15.5714) |
| 100+ | CNY12.580 (CNY14.2154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.12 (CNY21.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No504222B00000GCopy
Order Code1703170
Technical Datasheet
Thermal Resistance6.4°C/W
Packages CooledTO-220
External Width - Metric19.81mm
External Height - Metric21.59mm
External Length - Metric36.83mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.78"
External Height - Imperial0.85"
External Length - Imperial1.45"
External Diameter - Imperial-
Product Range-
Product Overview
The 504222B00000G is a 36.83 x 21.59 x 19.81mm economy narrow base channel style Heat Sink made of aluminium with black anodized finish. This board level dual device heat sink features horizontal mount orientation and is suitable for use with TO-220, TO-220-single gauge devices.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
6.4°C/W
External Width - Metric
19.81mm
External Length - Metric
36.83mm
Heat Sink Material
Aluminium
External Height - Imperial
0.85"
External Diameter - Imperial
-
Packages Cooled
TO-220
External Height - Metric
21.59mm
External Diameter - Metric
-
External Width - Imperial
0.78"
External Length - Imperial
1.45"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
