Print Page
Image is for illustrative purposes only. Please refer to product description.

2,081 In Stock
Need more?
2,081 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.820 (CNY11.0966) |
| 10+ | CNY9.120 (CNY10.3056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.82 (CNY11.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No4180GCopy
Order Code2822610
Technical Datasheet
Insulator Body MaterialAluminium Oxide Ceramic
Thermal Conductivity15.06W/m.K
Breakdown Voltage Vbr-
Thickness2.03mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength550kV/mm
Product Range-
Product Overview
The 4180G is an aluminium oxide Insulator has unique thermal conductivity qualities and features low loss factors at high frequencies. It has high compressive strength and high volume resistivity. The aluminium oxide insulating washer has a dielectric strength of approximately 21.7 x 10³ volts/mm for 0.76mm material and 16.9 x 10³ volts/mm for 1.57mm material.
- Low thermal expansion and resists radiation
Applications
Industrial
Technical Specifications
Insulator Body Material
Aluminium Oxide Ceramic
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
550kV/mm
Thermal Conductivity
15.06W/m.K
Thickness
2.03mm
Thermal Impedance
-
Product Range
-
Alternatives for 4180G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00322
