Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No374424B00035GCopy
Manufacturer Standard Lead Time16 weeks
Order Code1773319
Your Part Number
2,797 In Stock
Need more?
2,797 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.060 (CNY27.1878) |
| 5+ | CNY22.690 (CNY25.6397) |
| 10+ | CNY21.320 (CNY24.0916) |
| 20+ | CNY20.460 (CNY23.1198) |
| 50+ | CNY19.590 (CNY22.1367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.06 (CNY27.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No374424B00035GCopy
Manufacturer Standard Lead Time16 weeks
Order Code1773319
Technical Datasheet
Thermal Resistance20.3°C/W
Packages CooledBGA
External Width - Metric27mm
External Height - Metric18mm
External Length - Metric27mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.06"
External Height - Imperial0.71"
External Length - Imperial1.06"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Tape mounting saves board space by eliminating mounting holes
- Convenient peel and stick assembly is quick and clean
- Pin-Fin array allows omni-directional airflow to maximize heat dissipation
- Fin dimensions (LxW): 8x8mm
Technical Specifications
Thermal Resistance
20.3°C/W
External Width - Metric
27mm
External Length - Metric
27mm
Heat Sink Material
Aluminium
External Height - Imperial
0.71"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
BGA
External Height - Metric
18mm
External Diameter - Metric
-
External Width - Imperial
1.06"
External Length - Imperial
1.06"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
