Print Page
Image is for illustrative purposes only. Please refer to product description.

2,019 In Stock
Need more?
2,019 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.810 (CNY22.3853) |
| 10+ | CNY17.530 (CNY19.8089) |
| 25+ | CNY16.460 (CNY18.5998) |
| 50+ | CNY16.000 (CNY18.080) |
| 100+ | CNY15.010 (CNY16.9613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.81 (CNY22.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No374324B00035GCopy
Order Code1773315
Technical Datasheet
Thermal Resistance30.6°C/W
Packages CooledBGA
External Width - Metric27mm
External Height - Metric10mm
External Length - Metric27mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.06"
External Height - Imperial0.39"
External Length - Imperial1.06"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Tape mounting saves board space by eliminating mounting holes
- Convenient peel and stick assembly is quick and clean
- Pin-Fin array allows omni-directional airflow to maximize heat dissipation
- Fin dimensions (LxW): 13x12mm
Technical Specifications
Thermal Resistance
30.6°C/W
External Width - Metric
27mm
External Length - Metric
27mm
Heat Sink Material
Aluminium
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
1.06"
External Length - Imperial
1.06"
Product Range
-
Technical Docs (1)
Alternatives for 374324B00035G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123
