Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No374124B00032GCopy
Manufacturer Standard Lead Time15 weeks
Order Code1773312
Your Part Number
3,415 In Stock
Need more?
3,415 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.000 (CNY49.720) |
| 5+ | CNY38.500 (CNY43.505) |
| 10+ | CNY31.900 (CNY36.047) |
| 20+ | CNY28.600 (CNY32.318) |
| 50+ | CNY26.990 (CNY30.4987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.00 (CNY49.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No374124B00032GCopy
Manufacturer Standard Lead Time15 weeks
Order Code1773312
Technical Datasheet
Thermal Resistance23.4°C/W
Packages CooledBGA
External Width - Metric23mm
External Height - Metric18mm
External Length - Metric23mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.91"
External Height - Imperial0.71"
External Length - Imperial0.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Tape mounting saves board space by eliminating mounting holes
- Convenient peel and stick assembly is quick and clean
- Pin-Fin array allows omni-directional airflow to maximize heat dissipation
- Fin dimensions (LxW): 6x6mm
Technical Specifications
Thermal Resistance
23.4°C/W
External Width - Metric
23mm
External Length - Metric
23mm
Heat Sink Material
Aluminium
External Height - Imperial
0.71"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
BGA
External Height - Metric
18mm
External Diameter - Metric
-
External Width - Imperial
0.91"
External Length - Imperial
0.91"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00626
