Print Page
Image is for illustrative purposes only. Please refer to product description.

3,424 In Stock
Need more?
1,867 Delivery in 3-4 Business Days(SG stock)
1,557 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.950 (CNY32.7135) |
| 10+ | CNY28.380 (CNY32.0694) |
| 25+ | CNY27.800 (CNY31.414) |
| 50+ | CNY27.220 (CNY30.7586) |
| 100+ | CNY26.640 (CNY30.1032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.95 (CNY32.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No374024B00032GCopy
Order Code1773310
Technical Datasheet
Thermal Resistance40°C/W
Packages CooledBGA
External Width - Metric23mm
External Height - Metric10mm
External Length - Metric23mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.91"
External Height - Imperial0.39"
External Length - Imperial0.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Tape mounting saves board space by eliminating mounting holes
- Convenient peel and stick assembly is quick and clean
- Pin-Fin array allows omni-directional airflow to maximize heat dissipation
- Fin dimensions (LxW): 11x10mm
Technical Specifications
Thermal Resistance
40°C/W
External Width - Metric
23mm
External Length - Metric
23mm
Heat Sink Material
Aluminium
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
0.91"
External Length - Imperial
0.91"
Product Range
-
Technical Docs (1)
Alternatives for 374024B00032G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004844
