Print Page
Image is for illustrative purposes only. Please refer to product description.

2,517 In Stock
Need more?
2517 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.640 (CNY24.4532) |
| 10+ | CNY21.450 (CNY24.2385) |
| 25+ | CNY21.260 (CNY24.0238) |
| 50+ | CNY21.070 (CNY23.8091) |
| 100+ | CNY20.880 (CNY23.5944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.64 (CNY24.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No322400B00000G
Order Code2295717
Technical Datasheet
Thermal Resistance99.99°C/W
Packages CooledTO-18
External Width - Metric-
External Height - Metric5.97mm
External Length - Metric-
External Diameter - Metric12.7mm
Heat Sink MaterialAluminium
External Width - Imperial-
External Height - Imperial0.2"
External Length - Imperial-
External Diameter - Imperial0.5"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 322400B00000G is a 5.97mm push-on Heat Sink made of aluminium with black anodized finish. This board level heat sink features vertical mount orientation and is suitable for use with TO-18 device.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
99.99°C/W
External Width - Metric
-
External Length - Metric
-
Heat Sink Material
Aluminium
External Height - Imperial
0.2"
External Diameter - Imperial
0.5"
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-18
External Height - Metric
5.97mm
External Diameter - Metric
12.7mm
External Width - Imperial
-
External Length - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
