Print Page
Image is for illustrative purposes only. Please refer to product description.

1,057 In Stock
Need more?
476 Delivery in 5-6 Business Days(UK stock)
581 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.010 (CNY66.6813) |
| 5+ | CNY56.080 (CNY63.3704) |
| 10+ | CNY53.150 (CNY60.0595) |
| 20+ | CNY51.180 (CNY57.8334) |
| 50+ | CNY49.200 (CNY55.596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.01 (CNY66.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No241204B92200GCopy
Order Code1703176
Technical Datasheet
Thermal Resistance-
Packages CooledHalf Brick
External Width - Metric57.9mm
External Height - Metric11.4mm
External Length - Metric61mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial2.28"
External Height - Imperial0.45"
External Length - Imperial2.4"
External Diameter - Imperial-
Product Range-
Product Overview
The 241204B92200G is a 11.4 x 61 x 57.9mm high fin density Heat Sink with more surface area for better heat transfer in less space. The thin fin geometry improves system airflow and reduces fan costs. This heat sink features hole pattern for mounting which fits 1/2 brick DC/DC converters from top manufacturers like Delta, Emerson and Tyco. It has crosswise fin orientations in three fin heights to allow a precise match to the application and high performance QPad3TM interface pad saves time.
- Low pressure drop
- Optimal configuration
- Simple assembly
- Maximum performance
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
-
External Width - Metric
57.9mm
External Length - Metric
61mm
Heat Sink Material
-
External Height - Imperial
0.45"
External Diameter - Imperial
-
Packages Cooled
Half Brick
External Height - Metric
11.4mm
External Diameter - Metric
-
External Width - Imperial
2.28"
External Length - Imperial
2.4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
