Print Page
5,055 In Stock
Need more?
5,055 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.230 (CNY14.9499) |
| 50+ | CNY11.120 (CNY12.5656) |
| 250+ | CNY9.030 (CNY10.2039) |
| 500+ | CNY8.410 (CNY9.5033) |
| 1500+ | CNY8.080 (CNY9.1304) |
| 3000+ | CNY7.700 (CNY8.701) |
Price for:Each
Minimum: 5
Multiple: 5
CNY66.15 (CNY74.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-CA050-200-WHCopy
Order Code1833386
Product RangeTBU-CA
Technical Datasheet
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles1 Pole
Peak Surge Current-
Continuing Operating Voltage Max250VAC
Product RangeTBU-CA
Product Overview
High speed protector in surface mount DFN package. It is designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. Typical applications include voice / VDSL cards, protection modules and dongles, process control equipments, test and measurement equipments.
- Low capacitance single bidirectional high speed protection component
- MOSFET semiconductor technology based construction
- Overcurrent and overvoltage protection
Technical Specifications
Suppressor Type
High Speed Surge Protector IC
Peak Surge Current
-
Product Range
TBU-CA
No. of Poles
1 Pole
Continuing Operating Voltage Max
250VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

