Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030-R33MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1828132RL
Cut Tape1828132
Product RangeSRP7030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.780 | CNY7.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.780 (CNY8.7914) |
| 10+ | CNY6.390 (CNY7.2207) |
| 100+ | CNY5.260 (CNY5.9438) |
| 500+ | CNY5.030 (CNY5.6839) |
| 1000+ | CNY4.190 (CNY4.7347) |
| 2000+ | CNY4.110 (CNY4.6443) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-R33MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1828132RL
Cut Tape1828132
Product RangeSRP7030 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeSRP7030 Series
DC Resistance Max3400µohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.5mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
SRP7030 Series
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
18A
Saturation Current (Isat)
25A
DC Resistance Max
3400µohm
Product Length
7.6mm
Product Height
3.2mm
Technical Docs (3)
Alternatives for SRP7030-R33M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
