Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCSM2F-8518-L200J00
Order Code3703019
Product RangeCSM2F-8518 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY178.830 (CNY202.0779) |
| 250+ | CNY174.460 (CNY197.1398) |
Price for:Each
Minimum: 100
Multiple: 100
CNY17,883.00 (CNY20,207.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSM2F-8518-L200J00
Order Code3703019
Product RangeCSM2F-8518 Series
Technical Datasheet
Product RangeCSM2F-8518 Series
Resistor Case / Package3307 [8518 Metric]
Power Rating36W
Resistor TechnologyMetal Strip
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CSM2F-8518 Series
Power Rating
36W
Qualification
AEC-Q200
Resistor Case / Package
3307 [8518 Metric]
Resistor Technology
Metal Strip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036254
