Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMH322522-180KL.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3296273
Product RangeCMH322522 Series
Your Part Number
10 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.830 (CNY3.1979) |
| 10+ | CNY2.340 (CNY2.6442) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY1.320 (CNY1.4916) |
| 2000+ | CNY1.300 (CNY1.469) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.83 (CNY3.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMH322522-180KL.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3296273
Product RangeCMH322522 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)120mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeCMH322522 Series
Inductor Case / Package-
DC Resistance Max3.3ohm
Inductance Tolerance 10%
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
CMH322522 Series
DC Resistance Max
3.3ohm
Product Length
3.2mm
Product Height
2.2mm
RMS Current (Irms)
120mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
10%
Product Width
2.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085
