Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAY16A-471J4LF.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3754843
Your Part Number
3,035 In Stock
Need more?
3,035 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.557 (CNY0.6294) |
| 100+ | CNY0.367 (CNY0.4147) |
| 500+ | CNY0.276 (CNY0.3119) |
| 1000+ | CNY0.253 (CNY0.2859) |
| 2500+ | CNY0.234 (CNY0.2644) |
| 5000+ | CNY0.215 (CNY0.243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.57 (CNY6.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16A-471J4LF.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3754843
Technical Datasheet
Resistance470ohm
Network Circuit TypeIsolated
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConvex
Power Rating per Resistor63mW
Temperature Coefficient200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Power Rating-
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470ohm
Resistor Case / Package
1206 [3216 Metric]
Power Rating per Resistor
63mW
Resistor Type
Array
Power Rating
-
SVHC
No SVHC (04-Feb-2026)
Network Circuit Type
Isolated
Resistor Terminals
Convex
Temperature Coefficient
200ppm/°C
Resistor Technology
Thick Film
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
