Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No8112-RCCopy
Manufacturer Standard Lead Time7 weeks
Order Code1103745
Product Range8100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 240+ | CNY59.460 (CNY67.1898) |
| 250+ | CNY59.130 (CNY66.8169) |
| 500+ | CNY58.790 (CNY66.4327) |
Price for:Each
Minimum: 240
Multiple: 240
CNY14,270.40 (CNY16,125.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8112-RCCopy
Manufacturer Standard Lead Time7 weeks
Order Code1103745
Product Range8100 Series
Technical Datasheet
DC Resistance Max0.055ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range8100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Resistance Max
0.055ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Min
-55°C
Product Range
8100 Series
Technical Docs (2)
Alternatives for 8112-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041958
