Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No5256-RCCopy
Manufacturer Standard Lead Time7 weeks
Order Code1103553
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.240 (CNY17.2212) |
| 5+ | CNY12.770 (CNY14.4301) |
| 10+ | CNY10.290 (CNY11.6277) |
| 25+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY9.080 (CNY10.2604) |
| 144+ | CNY8.620 (CNY9.7406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.24 (CNY17.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5256-RCCopy
Manufacturer Standard Lead Time7 weeks
Order Code1103553
Technical Datasheet
Inductance500µH
DC Current Rating2A
DC Resistance Max0.26ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
500µH
DC Resistance Max
0.26ohm
DC Current Rating
2A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01701
