Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No38102200Copy
Manufacturer Standard Lead Time10 weeks
Order Code4569617
Product RangePolymas Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.230 (CNY207.0499) |
| 5+ | CNY172.200 (CNY194.586) |
| 10+ | CNY162.130 (CNY183.2069) |
| 20+ | CNY156.890 (CNY177.2857) |
| 50+ | CNY153.000 (CNY172.890) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.23 (CNY207.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No38102200Copy
Manufacturer Standard Lead Time10 weeks
Order Code4569617
Product RangePolymas Series
Enclosure TypeIndustrial
Enclosure MaterialPolyamide (PA 6), Glass Fibre Reinforced
External Height - Metric34mm
External Width - Metric64mm
External Depth - Metric98mm
IP RatingIP65
Body ColourSilver Grey
NEMA RatingNEMA 3
External Height - Imperial1.34"
External Width - Imperial2.52"
External Depth - Imperial3.86"
Product RangePolymas Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
38102200 is a PK 102-211 Polymas enclosure. This small control enclosure made of 30% glass-ball reinforced polyamide is mainly used in the industrial sector. Mounting cams for self-forming screws are provided for mounting terminal blocks, mounting rails or PCBs.
- Glass-ball reinforced enclosure material has a particularly high mechanical stability
- Colour: silver-grey similar to RAL 7001
- Material: polyamide PA-6 GB 30, seal CR
- Temperature range from -30°C to 110°C
- IP65 and NEMA 3 rated
- Dimension is 34mm x 64mm x 98mm (H x W x D)
Contents
Upper and lower part, Cover screws made of V2A, 2 moulded cable glands, Pg 11 incl. clamping cage, pressure screw and closed sealing ring.
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
34mm
External Depth - Metric
98mm
Body Colour
Silver Grey
External Height - Imperial
1.34"
External Depth - Imperial
3.86"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polyamide (PA 6), Glass Fibre Reinforced
External Width - Metric
64mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
2.52"
Product Range
Polymas Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142
