Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No35152015.HMT1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4569598
Product RangeBoPad Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.100 (CNY175.263) |
| 5+ | CNY152.040 (CNY171.8052) |
| 10+ | CNY148.980 (CNY168.3474) |
| 20+ | CNY147.420 (CNY166.5846) |
| 50+ | CNY145.850 (CNY164.8105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.10 (CNY175.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No35152015.HMT1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4569598
Product RangeBoPad Series
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric17.5mm
External Width - Metric75mm
External Depth - Metric130mm
IP RatingIP40, IP65
Body ColourBlack
NEMA RatingNEMA 1, 3
External Height - Imperial0.69"
External Width - Imperial2.95"
External Depth - Imperial5.12"
Product RangeBoPad Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
35152015.HMT1 is a BOP 520-9005 BOPAD_SET versatile hand-held enclosure that convinces with a modern design and individual design elements.
- Lowered surface (1.8mm) in the upper part for mounting membrane keyboards or display panels
- Protection class IP 65 due to supplied design seal in enclosure colour
- Temperature resistance range from -30°C to 70°C
- Colour black similar to RAL 9005
- Material ABS, seal TPE
- IP65 and NEMA 3 rated
- Dimension is 17.5mm x 75mm x 130mm (H x W x D)
Contents
Upper and lower part, Seal, 4 x screws.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
17.5mm
External Depth - Metric
130mm
Body Colour
Black
External Height - Imperial
0.69"
External Depth - Imperial
5.12"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
IP40, IP65
NEMA Rating
NEMA 1, 3
External Width - Imperial
2.95"
Product Range
BoPad Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
