Print Page
Image is for illustrative purposes only. Please refer to product description.

203 In Stock
300 more incoming. You can reserve stock now
203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.470 (CNY75.1111) |
| 5+ | CNY64.300 (CNY72.659) |
| 10+ | CNY62.130 (CNY70.2069) |
| 20+ | CNY57.620 (CNY65.1106) |
| 50+ | CNY53.110 (CNY60.0143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.47 (CNY75.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No20035000Copy
Order Code1006718
Technical Datasheet
Accessory TypeDIN Rail Holder
For Use WithRails DIN EN 60715 TH35
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
20035000 is a TSH 35-2 universal mounting rail holder for DIN rails DIN EN 60715 TH 35.
- Polyamide material
- Black, similar to RAL 9005
- Operating temperature -30 to +80°C
- Dimension ( H x Wx D) is 11mm x 43.5mm x 30mm
Contents
2 mounting rail holders, Screws.
Technical Specifications
Accessory Type
DIN Rail Holder
Product Range
-
For Use With
Rails DIN EN 60715 TH35
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
