Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No12002418Copy
Manufacturer Standard Lead Time11 weeks
Order Code4583250
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.740 (CNY39.2562) |
| 5+ | CNY32.760 (CNY37.0188) |
| 10+ | CNY30.990 (CNY35.0187) |
| 20+ | CNY29.510 (CNY33.3463) |
| 50+ | CNY28.630 (CNY32.3519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.74 (CNY39.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No12002418Copy
Manufacturer Standard Lead Time11 weeks
Order Code4583250
Thread SizeM20 x 1.5
Cable Diameter Min3mm
Cable Diameter Max6mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourLight Grey
IP / NEMA RatingIP66, IP68, IP69K
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
6mm
Gland Colour
Light Grey
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68, IP69K
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
