Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No02205094Copy
Manufacturer Standard Lead Time10 weeks
Order Code4569546
Product RangeEuromas Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.710 (CNY146.5723) |
| 5+ | CNY127.160 (CNY143.6908) |
| 10+ | CNY124.620 (CNY140.8206) |
| 20+ | CNY122.080 (CNY137.9504) |
| 50+ | CNY119.540 (CNY135.0802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.71 (CNY146.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No02205094Copy
Manufacturer Standard Lead Time10 weeks
Order Code4569546
Product RangeEuromas Series
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric35mm
External Width - Metric50mm
External Depth - Metric52mm
IP RatingIP66
Body ColourLight Grey
NEMA RatingNEMA 3
External Height - Imperial1.38"
External Width - Imperial1.97"
External Depth - Imperial2.05"
Product RangeEuromas Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
02205094 is an Euromas classic industrial enclosure made of polycarbonate V0. The material PC UL 94 V0 is suitable for outdoor use (F1 listing according to UL 746C) and complies with the requirement set R22 according to DIN EN 45545-2.
- PCBs can be securely fastened via screw domes in the bottom part
- Cover screws secured against falling out, are screwed into high-quality threaded bushes
- The enclosure can be mounted on the wall using the screw channels in the lower part
- Large working surfaces and versatile mounting options for connectors, switches and buttons
- Impact resistance IK 07 according to IEC 62262
- Temperature resistance: -30°C to 110°C
- Material: enclosure polycarbonate V0, seal CR
- Protection class IP66, NEMA 3 rating
- Colour light grey similar to RAL7035
- 35mm x 50mm x 52mm (height x width x depth) enclosure size
Contents
Lid and base, Lid screws made of V2A, Self-tapping screws for mounting bosses.
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
35mm
External Depth - Metric
52mm
Body Colour
Light Grey
External Height - Imperial
1.38"
External Depth - Imperial
2.05"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polycarbonate
External Width - Metric
50mm
IP Rating
IP66
NEMA Rating
NEMA 3
External Width - Imperial
1.97"
Product Range
Euromas Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
