Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoPC-0324-100-0Copy
Manufacturer Standard Lead Time25 weeks
Order Code4209549
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,272.150 (CNY1,437.5295) |
| 5+ | CNY1,246.710 (CNY1,408.7823) |
| 10+ | CNY1,221.270 (CNY1,380.0351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,272.15 (CNY1,437.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPC-0324-100-0Copy
Manufacturer Standard Lead Time25 weeks
Order Code4209549
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC400V AC to 500V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-0324-100-0 is a PC 3AC series primary switched mode power supply. The economic power supplies in the Power Compact series set new standards in their class. Above-average robustness against transients and energetic surge pulses at their input and equipped with essential additional aspects for a worldwide high plant availability. The output voltage can be set easily using the rotary potentiometer on the front of the enclosure. The robust DIN rail fastening method and push-in connection terminals enable fast and secure mounting. Safety standards are EN 61558-2-16, EN 60950-1, EN 61204-3 EMC.
- Robust DIN rail mounting, fast tripping of conventional circuit breakers
- Input rated voltage is 400 - 500VAC, rated frequency range from 44Hz - 66Hz /0Hz
- Output rated voltage is 24VDC, output rated current is 10A
- LED green status indicator, relay contact signal output
- Power dissipation, no load/rated load is 2.7W/27.6W (400VAC), efficiency is 90% typical
- Resistant to transient overvoltages up to 4KV, stabilised and adjustable output voltage
- 3 years warranty, DC OK signalling, parallel operation, push-in terminals
- UL/CSA 60950 recognised, UL 508 listed, GL, approved
- Ambient temperature range from -25°C to +70°C, protection index is IP20
- Dimension is 55mm width x 127mm height x 161mm depth
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
400V AC to 500V AC
Product Range
-
Technical Docs (2)
Alternatives for PC-0324-100-0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12
