Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No68WR50KLF.Copy
Manufacturer Standard Lead Time25 weeks
Order Code1304531
Product Range68 Series
Your Part Number
364 In Stock
Need more?
364 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.170 (CNY17.1421) |
| 5+ | CNY13.420 (CNY15.1646) |
| 10+ | CNY11.660 (CNY13.1758) |
| 20+ | CNY10.980 (CNY12.4074) |
| 40+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY9.070 (CNY10.2491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.17 (CNY17.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No68WR50KLF.Copy
Manufacturer Standard Lead Time25 weeks
Order Code1304531
Product Range68 Series
Technical Datasheet
Element MaterialCermet
Potentiometer MountingThrough Hole
Product Range68 Series
Resistor Case / PackageSIP
Product Length9.53mm
Product Width6.22mm
Operating Temperature Max125°C
Qualification-
MSL-
Technical Specifications
Element Material
Cermet
Product Range
68 Series
Product Length
9.53mm
Operating Temperature Max
125°C
MSL
-
Potentiometer Mounting
Through Hole
Resistor Case / Package
SIP
Product Width
6.22mm
Qualification
-
Technical Docs (1)
Alternatives for 68WR50KLF.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
