Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No35WR10KLFTRCopy
Order Code
Re-Reel1520616RL
Cut Tape1520616
Product Range35 Series
Your Part Number
13,962 In Stock
Need more?
13,962 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.170 | CNY4.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.170 (CNY4.7121) |
| 25+ | CNY3.430 (CNY3.8759) |
| 100+ | CNY3.010 (CNY3.4013) |
| 250+ | CNY2.860 (CNY3.2318) |
| 500+ | CNY2.710 (CNY3.0623) |
| 1000+ | CNY2.420 (CNY2.7346) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No35WR10KLFTRCopy
Order Code
Re-Reel1520616RL
Cut Tape1520616
Product Range35 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product Range35 Series
Power Rating10mW
Resistance Tolerance± 25%
Temperature Coefficient± 250ppm/°C
Trimmer Shape / Size3 mm Square
Resistor Case / PackageSMD
Product Length3mm
Product Width3.65mm
Product Height1.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Product Overview
The 35 series 3mm single-turn open frame surface mount cermet Trimming Potentiometer offers essentially infinite resolution.
- Top adjustment style
- 50V Maximum input voltage
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
35 Series
Resistance Tolerance
± 25%
Trimmer Shape / Size
3 mm Square
Product Length
3mm
Product Height
1.7mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
10kohm
No. of Turns
1Turns
Power Rating
10mW
Temperature Coefficient
± 250ppm/°C
Resistor Case / Package
SMD
Product Width
3.65mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
