
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY430.730 (CNY486.7249) |
| 5+ | CNY389.860 (CNY440.5418) |
| 10+ | CNY354.370 (CNY400.4381) |
| 20+ | CNY332.430 (CNY375.6459) |
Product Information
Product Overview
The Q3AC 300MMX300MM SHEET is a 0.005 x 12 x 12-inch glass-reinforced grease replacement thermal interface Q-Pad 3 Material which eliminates problems associated with thermal grease such as contamination of electronic assemblies and reflow solder baths. Q-Pad 3 may be installed prior to soldering and cleaning without worry. When cexposed to modest heat and pressure, the elastomer conforms to surface textures thereby creating an air-free interface between heat-generating components and heat sinks. Fibreglass reinforcement enables Q-Pad 3 to withstand processing stresses without losing physical integrity. It also provides ease of handling during application.
- UL94V-0 Flammability rating
- Eliminates processing constraints typically associated with grease
- Conforms to surface textures
- Easy to handle
- May be installed prior to soldering and cleaning without worry
Applications
Safety, Industrial
Technical Specifications
Polymer Elastomer, Graphite Loaded
-
10ohm-m
-
No SVHC (25-Jun-2025)
2W/m.K
0.127mm
0.65°C/W
SIL PAD TSP Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
