Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoGF1500-00-60-50CCCopy
Manufacturer Standard Lead Time23 weeks
Order Code1893455
Product RangeGAP FILLER TGF Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY846.660 (CNY956.7258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY846.66 (CNY956.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGF1500-00-60-50CCCopy
Manufacturer Standard Lead Time23 weeks
Order Code1893455
Product RangeGAP FILLER TGF Series
Technical Datasheet
Thermal Conductivity1.8W/m.K
Conductive Material-
Thickness-
Thermal Impedance-
Dielectric Strength400V/m
External Length-
External Width-
Product RangeGAP FILLER TGF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Thermal Management, Automotive, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Thermal Conductivity
1.8W/m.K
Thickness
-
Dielectric Strength
400V/m
External Width
-
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
GAP FILLER TGF Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153
