Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 800VOCopy
Order Code8783411
Product RangeGAP PAD TGP Series
Your Part Number
52 In Stock
64 more incoming. You can reserve stock now
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.890 (CNY153.5557) |
| 5+ | CNY122.780 (CNY138.7414) |
| 10+ | CNY111.110 (CNY125.5543) |
| 20+ | CNY104.240 (CNY117.7912) |
| 50+ | CNY98.960 (CNY111.8248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.89 (CNY153.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 800VOCopy
Order Code8783411
Product RangeGAP PAD TGP Series
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive Material-
Thickness1.016mm
Thermal Impedance-
Dielectric Strength-
External Length-
External Width100mm
Product RangeGAP PAD TGP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present. This is a highly conformable gel-like modulus.
- Eliminates air gaps to reduce thermal resistance
- Highly conformable to reduce interfacial resisitance
- Low-stress vibration dampening
- Compatible with automated dispensing equipment
- Supplied in a 100 x 100mm sheet
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
1.016mm
Dielectric Strength
-
External Width
100mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
GAP PAD TGP Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
