Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 2200SFCopy
Order Code1893459
Product RangeGAP PAD TGP Series
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.680 (CNY217.7284) |
| 5+ | CNY175.810 (CNY198.6653) |
| 10+ | CNY161.160 (CNY182.1108) |
| 20+ | CNY152.100 (CNY171.873) |
| 50+ | CNY149.230 (CNY168.6299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.68 (CNY217.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 2200SFCopy
Order Code1893459
Product RangeGAP PAD TGP Series
Technical Datasheet
Insulator Body Material-
Thermal Conductivity2W/m.K
Breakdown Voltage Vbr-
Thickness0.508mm
Volume Resistivity10000Mohm-m
Thermal Impedance-
Dielectric Strength-
Product RangeGAP PAD TGP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GP2200SF-0.020-02-0404 is a thermally conductive silicone free Gap Filling Pad specially designed for silicone-sensitive applications. The material is ideal for applications with uneven topologies and high stack-up tolerances. Gap Pad 2200SF is reinforced for easy material handling and added durability during assembly. The material is available with a protective liner on both sides. Gap Pad 2200SF is supplied with reduced tack on one side allowing for burn-in processes and easy rework.
- Silicone-free formulation
- Medium compliance with easy handling
- Electrically isolating
- UL94V-0 Flammability rating
- Available in green colour
Applications
Thermal Management, Fibre Optics
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
-
Volume Resistivity
10000Mohm-m
Dielectric Strength
-
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
2W/m.K
Thickness
0.508mm
Thermal Impedance
-
Product Range
GAP PAD TGP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
