Print Page
Image is for illustrative purposes only. Please refer to product description.

2,600 In Stock
Need more?
2,600 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.090 (CNY14.7917) |
| 10+ | CNY12.050 (CNY13.6165) |
| 25+ | CNY11.430 (CNY12.9159) |
| 50+ | CNY10.950 (CNY12.3735) |
| 100+ | CNY10.530 (CNY11.8989) |
| 250+ | CNY9.700 (CNY10.961) |
| 500+ | CNY9.080 (CNY10.2604) |
| 1000+ | CNY7.970 (CNY9.0061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.09 (CNY14.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoSS-90000-013Copy
Order Code4138987
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
Connector OrientationVertical
MagneticsWithout Magnetics
LEDsWithout LED
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
Magnetics
Without Magnetics
Product Range
-
Port Configuration
1 x 1 (Port)
Connector Orientation
Vertical
LEDs
Without LED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00694
