Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-82120-001Copy
Manufacturer Standard Lead Time5 weeks
Order Code2966093
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.690 (CNY91.1797) |
| 10+ | CNY77.590 (CNY87.6767) |
| 25+ | CNY71.320 (CNY80.5916) |
| 50+ | CNY68.220 (CNY77.0886) |
| 100+ | CNY66.600 (CNY75.258) |
| 250+ | CNY60.400 (CNY68.252) |
| 500+ | CNY57.230 (CNY64.6699) |
| 1000+ | CNY53.390 (CNY60.3307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.69 (CNY91.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-82120-001Copy
Manufacturer Standard Lead Time5 weeks
Order Code2966093
Technical Datasheet
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector OrientationVertical
ShieldingShielded
LEDsWithout LED
Light PipesWithout Light Pipe
Technical Specifications
Modular Connector Type
RJ45 Jack
LAN Category
Cat6a
Connector Orientation
Vertical
LEDs
Without LED
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Shielding
Shielded
Light Pipes
Without Light Pipe
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0162
