Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL
Manufacturer Part NoSCLC-3DTP020Copy
Manufacturer Standard Lead Time8 weeks
Order Code2902145
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY247.800 (CNY280.014) |
| 250+ | CNY216.830 (CNY245.0179) |
| 500+ | CNY179.660 (CNY203.0158) |
| 1000+ | CNY161.070 (CNY182.0091) |
Price for:Each
Minimum: 200
Multiple: 200
CNY49,560.00 (CNY56,002.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoSCLC-3DTP020Copy
Manufacturer Standard Lead Time8 weeks
Order Code2902145
Fibre Optic Connector ASC Duplex
Fibre Optic Connector BLC Duplex
Lead Length - Metric2m
Fibre Diameter50µm / 125µm
Product Range-
Technical Specifications
Fibre Optic Connector A
SC Duplex
Lead Length - Metric
2m
Product Range
-
Fibre Optic Connector B
LC Duplex
Fibre Diameter
50µm / 125µm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043546
