Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL
Manufacturer Part NoLCLC-6DTP020Copy
Manufacturer Standard Lead Time10 weeks
Order Code2902137
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY244.970 (CNY276.8161) |
| 250+ | CNY214.350 (CNY242.2155) |
| 500+ | CNY177.610 (CNY200.6993) |
| 1000+ | CNY159.230 (CNY179.9299) |
Price for:Each
Minimum: 200
Multiple: 200
CNY48,994.00 (CNY55,363.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoLCLC-6DTP020Copy
Manufacturer Standard Lead Time10 weeks
Order Code2902137
Product RangeTUK SGACK902S Keystone Coupler
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibres2Fibres
Fibre TypeMultimode
Lead Length - Metric2m
Fibre Diameter62.5m / 125m
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibres
2Fibres
Lead Length - Metric
2m
Product Range
TUK SGACK902S Keystone Coupler
Fibre Optic Connector B
LC Duplex
Fibre Type
Multimode
Fibre Diameter
62.5m / 125m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195
