Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL
Manufacturer Part NoLCLC-3DTP030Copy
Manufacturer Standard Lead Time10 weeks
Order Code2902134
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY347.330 (CNY392.4829) |
| 10+ | CNY303.910 (CNY343.4183) |
| 25+ | CNY251.810 (CNY284.5453) |
| 50+ | CNY225.760 (CNY255.1088) |
| 100+ | CNY208.400 (CNY235.492) |
| 250+ | CNY194.500 (CNY219.785) |
| 500+ | CNY184.080 (CNY208.0104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY347.33 (CNY392.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fibre Optic Connector A
LC Duplex
Fibre Type
Multimode
Product Range
-
No. of Fibres
2Fibres
Lead Length - Metric
3m
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052618
