Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL
Manufacturer Part NoBM-6UG015FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3217497
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.080 (CNY154.9004) |
| 10+ | CNY120.690 (CNY136.3797) |
| 25+ | CNY101.010 (CNY114.1413) |
| 100+ | CNY91.170 (CNY103.0221) |
| 250+ | CNY89.470 (CNY101.1011) |
| 500+ | CNY87.770 (CNY99.1801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.08 (CNY154.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoBM-6UG015FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3217497
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric4.57m
Cable Length - Imperial15ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
15ft
Cable Length - Metric
4.57m
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174182
